Add To Favorites
Product Overview
Digi-Key Part Number 296-15407-1-ND
Quantity Available 6,093
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

ULN2003AIDR

Description IC PWR RELAY 7NPN 1:1 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ULN2003AI
PCN Design/Specification ULN2003A series 30/Apr/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Relay, Solenoid Driver
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 7
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type NPN
Interface Parallel
Voltage - Load 50V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) -
Input Type Inverting
Features -
Fault Protection -
Operating Temperature -20°C ~ 70°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-15407-1

15:24:20 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.42900 4.29
100 0.32010 32.01
500 0.25152 125.76
1,000 0.19436 194.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15407-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.17205
  • Digi-Reel® ? : 296-15407-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,093 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-27170-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,602 - Immediate
  • Unit Price: 0.57000
  • Tape & Reel (TR) ? : ULN2003AIDRE4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.17205
  • Tape & Reel (TR) ? : ULN2003AIDRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.17205
  • Tube ? : ULN2003AIDE4-ND
  • Minimum Quantity: 1,960  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.22100
  • Tube ? : ULN2003AIDG4-ND
  • Minimum Quantity: 1,960  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.22100
Send Feedback