• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number ULN2003AFWGONETR-ND
Price Break Unit Price Extended Price
2,000 0.20150 403.00
6,000 0.18850 1,131.00
10,000 0.17550 1,755.00
50,000 0.16250 8,125.00
100,000 0.15990 15,990.00
200,000 0.15600 31,200.00
Quantity Available Digi-Key Stock: 12,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ULN2003AFWG,O,N,E

Description TRANS 7NPN DARL 50V 0.5A 16SOL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ULN2003,04APG/AFWG
Product Photos 16 SOIC
Standard Package ? 2,000
Category

Discrete Semiconductor Products

Family

Transistors - Bipolar (BJT) - Arrays

Series -
Packaging ? Tape & Reel (TR)?
Transistor Type 7 NPN Darlington
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 1.6V @ 500µA, 350mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 350mA, 2V
Power - Max 1.25W
Frequency - Transition -
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOL
Online Catalog NPN Transistor Arrays
Other Names ULN2003AFWG (ONEHZA
ULN2003AFWG(5,EL,M
ULN2003AFWG(O,EL,M
ULN2003AFWG(O,NEHZ
ULN2003AFWG(O,NEHZTR
ULN2003AFWG(O,NEHZTR-ND
ULN2003AFWG(OELMTR
ULN2003AFWG(OELMTR-ND
ULN2003AFWG(ONEHZA
ULN2003AFWG(ONEHZATR
ULN2003AFWG(ONEHZATR-ND
ULN2003AFWG5ELMTR
ULN2003AFWG5ELMTR-ND
ULN2003AFWGONEHZA
ULN2003AFWGONETR
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ULN2003AFWGONECT-ND ULN2003AFWG,O,N,E Toshiba Semiconductor and Storage Cut Tape (CT)? 118 - Immediate
0.64000 1
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-11570-2-ND ULQ2003ADR Texas Instruments Tape & Reel (TR)? 2,500 - Immediate
10,000 - Factory Stock
?
0.20460 2,500
ULQ2004ADRG4-ND ULQ2004ADRG4 Texas Instruments Tape & Reel (TR)? 10,000 - Factory Stock
?
0.20460 2,500
Non-Stock
?
Customers who are interested in this product are also interested in:
  • ULN2003D1013TR - STMicroelectronics | 497-2345-1-ND DigiKey Electronics
  • ULN2003D1013TR
  • STMicroelectronics
  • TRANS 7NPN DARL 50V 0.5A 16SO
  • Unit Price 0.43000
  • ULN2003ADR - Texas Instruments | 296-1368-1-ND DigiKey Electronics
  • ULN2003ADR
  • Texas Instruments
  • TRANS 7NPN DARL 50V 0.5A 16SO
  • Unit Price 0.54000
  • TBD62003AFWG,EL - Toshiba Semiconductor and Storage | TBD62003AFWGELCT-ND DigiKey Electronics
  • TBD62003AFWG,EL
  • Toshiba Semiconductor and Storage
  • IC LOAD SWITCH 7CH 0.5A 16PSOP
  • Unit Price 0.59000
  • ULN2003A - STMicroelectronics | 497-2344-5-ND DigiKey Electronics
  • ULN2003A
  • STMicroelectronics
  • TRANS 7NPN DARL 50V 0.5A 16DIP
  • Unit Price 0.50000

22:52:09 6/27/2016