• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number ULN2003AFWGONEDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ULN2003AFWG,O,N,E

Description IC PWR RELAY 7NPN 1:1 16SOL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-11570-6-ND ULQ2003ADR Texas Instruments Digi-Reel® ? 14,960 - Immediate
Digi-Reel® 1
296-13535-6-ND ULQ2004ADR Texas Instruments Digi-Reel® ? 1,461 - Immediate
Digi-Reel® 1
Documents & Media
Datasheets ULN2003,04APG/AFWG
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Switch Type Relay, Solenoid Driver
Number of Outputs 7
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type NPN
Interface Parallel
Voltage - Load 50V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) -
Input Type Inverting
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOL
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ULN2003AFWG(OELMDKR
ULN2003AFWG(OELMDKR-ND
ULN2003AFWG(ONEHZADKR
ULN2003AFWG(ONEHZADKR-ND
ULN2003AFWG,NEDKR-ND
ULN2003AFWG5ELMDKR
ULN2003AFWG5ELMDKR-ND
ULN2003AFWGONEDKR

07:18:31 1/16/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ULN2003AFWGONETR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.20150
  • Cut Tape (CT) ? : ULN2003AFWGONECT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 843 - Immediate
  • Unit Price: 0.64000
Send Feedback