Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number ULN2003AFWGONECT-ND
Quantity Available 2,237
Can ship immediately
Manufacturer

Manufacturer Part Number

ULN2003AFWG,O,N,E

Description IC PWR RELAY 7NPN 1:1 16SOL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ULN2003,04APG/AFWG
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Switch Type Relay, Solenoid Driver
Number of Outputs 7
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type NPN
Interface Parallel
Voltage - Load 50V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) -
Input Type Inverting
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOL
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-11570-1-ND ULQ2003ADR Texas Instruments Cut Tape (CT) ? 6,560 - Immediate
0.46000 1
296-13535-1-ND ULQ2004ADR Texas Instruments Cut Tape (CT) ? 1,349 - Immediate
10,001 - Factory Stock ?
0.60000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ULN2003AFWG(O,NEHZCT
ULN2003AFWG(O,NEHZCT-ND
ULN2003AFWG(OELMCT
ULN2003AFWG(OELMCT-ND
ULN2003AFWG(ONEHZACT
ULN2003AFWG(ONEHZACT-ND
ULN2003AFWG5ELMCT
ULN2003AFWG5ELMCT-ND
ULN2003AFWGONECT

23:39:16 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.53600 5.36
25 0.46880 11.72
100 0.40170 40.17
250 0.34816 87.04
500 0.29458 147.29
1,000 0.22763 227.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback