Add To Favorites
Product Overview
Digi-Key Part Number TL339-ND
Quantity Available 89
Can ship immediately
Manufacturer

Manufacturer Part Number

UL800CB-15

Description POWER STRIP 17.5" 10OUT 15'CORD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets UL800CB-15
UL800CB-15 Owners Manual
RoHS Information Declaration of Conformity
Online Catalog WABER® Series
Product Attributes Select All
Categories
Manufacturer

Tripp Lite

Series WABER®
Part Status Active
Type Outlet Strip
Mounting Type Bench, Floor, Wall
Current - Max 15A
Region Utilized North America
Overload Protection Circuit Breaker(s)
Connector - AC Input NEMA 5-15P
Connector - AC Output NEMA 5-15R
Voltage - Input 120V
Housing Material Steel
Media Lines Protected -
AC Outlets 10
Energy -
Cord Length 15' (4.57m)
Approvals CSA, cUL, UL
Features -
Weight -
 
You May Also Be Interested In
  • 6NX-6 - Tripp Lite | TL325-ND DigiKey Electronics
  • 6NX-6
  • Tripp Lite
  • POWER STRIP 12.5"15A 6OUT 6'CORD
  • Unit Price 21.69000
  • TL325-ND
Additional Resources
Standard Package ? 1
Other Names TL339
UL800CB-15-ND
UL800CB15

17:10:24 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 67.40000 67.40
5 65.36200 326.81
10 62.29800 622.98
25 61.27640 1,531.91
50 59.23400 2,961.70
100 54.33180 5,433.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback