Keywords:





Product Index > Computers, Office - Components, Accessories > Hubs, Servers > UHR204

All prices are in US dollars.
Digi-Key Part Number1165-1057-ND
Price BreakUnit PriceExtended Price
1259.00000259.00
Quantity Available Digi-Key Stock: 7
Can ship immediately
Manufacturer

Manufacturer Part Number

UHR204

DescriptionNON-ISOLATED 4-PORT USB HUB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
NON-ISOLATED 4-PORT USB HUB | UHR204 | 1165-1057-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets UHR204,304
UHR204,304 Quick Start Guide
Product Photos UHR204
Standard Package1
CategoryComputers, Office - Components, Accessories
FamilyHubs, Servers
Series-
TypeHub, USB (4-Port)
Features-
Size5.50" L x 3.50" W x 1.40" H (139.7mm x 88.9mm x 35.6mm)
For Use With/Related Products-
Dynamic CatalogUHR204 and UHR304
Other Names1165-1057

1:32:59 5/21/2013 - Help With This Screen