Keywords:





Product Index > Semiconductor Modules > Diodes, Rectifiers > VS-UFB280FA40

All prices are in US dollars.
Digi-Key Part NumberVS-UFB280FA40-ND
Price BreakUnit PriceExtended Price
130.0000030.00
1027.75000277.50
10023.625002,362.50
25021.750005,437.50
50020.6250010,312.50
1,00019.5000019,500.00
2,50018.9000047,250.00
5,00018.3750091,875.00
10,00018.00000180,000.00
Quantity Available Digi-Key Stock: 291
Can ship immediately
Manufacturer

Manufacturer Part Number

VS-UFB280FA40

DescriptionDIODE DUAL 400V 170A SOT227
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
DIODE DUAL 400V 170A SOT227 | VS-UFB280FA40 | VS-UFB280FA40-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets UFB280FA40
Product Photos VS-UFB280FA40
Featured Product VS-UF Series Ultra-fast Diodes Modules
Standard Package160
CategorySemiconductor Modules
FamilyDiodes, Rectifiers
Series-
PackagingTube
Voltage - Forward (Vf) (Max) @ If1.24V @ 100A
Current - Reverse Leakage @ Vr50µA @ 400V
Current - Average Rectified (Io) (per Diode)170A (DC)
Voltage - DC Reverse (Vr) (Max)400V
Reverse Recovery Time (trr)93ns
Diode TypeStandard
SpeedFast Recovery =< 500ns, > 200mA (Io)
Diode Configuration2 Independent
Mounting TypeChassis Mount
Package / CaseSOT-227-4, miniBLOC
Supplier Device PackageSOT-227
Dynamic CatalogVS-UF Series
Other NamesUFB280FA40
UFB280FA40-ND
VSUFB280FA40

10:19:26 5/21/2013 - Help With This Screen