Add To Favorites
Product Overview
Digi-Key Part Number 1055-1004-ND
Quantity Available 2
Can ship immediately
Manufacturer

SVTronics Inc.

Manufacturer Part Number

UEVM5432G-02-12-00

Description OMAP5432 EVM
Expanded Description OMAP5432 OMAP™ MPU ARM® Cortex®-A15, Cortex®-M4 Embedded Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets OMAP5432 EVM System Ref Manual
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

SVTronics Inc.

Series OMAP™
Part Status Active
Board Type Single Board Computer
Type MPU
Core Processor ARM® Cortex®-A15, Cortex®-M4
Operating System Android, Linux
Platform -
For Use With/Related Products OMAP5432
Mounting Type Fixed
Contents Board(s)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1055-1004

08:24:44 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 337.20000 337.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback