Add To Favorites
Product Overview
Digi-Key Part Number 1055-1003-ND
Quantity Available
Manufacturer

SVTronics Inc.

Manufacturer Part Number

UEVM4460G-02-02-00

Description PANDABOARD ES
Expanded Description OMAP4460 PandaBoard OMAP™ MPU ARM® Cortex®-A9 Embedded Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

SVTronics Inc.

Series OMAP™
Part Status Active
Board Type Single Board Computer
Type MPU
Core Processor ARM® Cortex®-A9
Operating System -
Platform PandaBoard
For Use With/Related Products OMAP4460
Mounting Type Fixed
Contents Board(s)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1055-1003
UEVM4460G-02-02-01

04:37:31 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 201.60000 201.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback