| Datasheets |
UDA1345TS
|
| Product Photos |
28-SSOP,SOT341-1
|
| Standard Package | 1,000 |
| Category | Integrated Circuits (ICs) |
| Family | Interface - CODECs |
| Series | - |
| Packaging | Tape & Reel (TR) |
| Type | Stereo Audio |
| Data Interface | Serial |
| Resolution (Bits) | 24 b |
| Number of ADCs / DACs | 2 / 2 |
| Sigma Delta | Yes |
| S/N Ratio, ADCs / DACs (db) Typ | 96 / 100 |
| Dynamic Range, ADCs / DACs (db) Typ | - |
| Voltage - Supply, Analog | 2.4 V ~ 3.6 V |
| Voltage - Supply, Digital | 2.4 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Mounting Type | Surface Mount |
| Package / Case | 28-SSOP (0.209", 5.30mm Width) |
| Supplier Device Package | 28-SSOP |
| Other Names | UDA1345TSN2118
|
|
 | This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions. |
| Digi-Key Part Number | Manufacturer Part Number | Packaging | Quantity Available | Unit Price | Minimum Quantity |
| 568-1157-5-ND | UDA1345TS/N2,112 | Tube | 812 - Immediate | 3.14000 | 1 |
|