Keywords:





Product Index > Integrated Circuits (ICs) > Interface - Signal Terminators > UCC5680PW24

Non-Stock

All prices are in US dollars.
Digi-Key Part Number296-11565-5-ND
Price BreakUnit PriceExtended Price
14.540004.54
104.0500040.50
1003.32100332.10
2502.99700749.25
5002.689201,344.60
1,0002.268002,268.00
2,5002.154605,386.50
5,0002.0736010,368.00
10,0002.0088020,088.00
Quantity Available Digi-Key Stock: 123
Can ship immediately
Manufacturer

Manufacturer Part Number

UCC5680PW24

DescriptionIC 3-5V LVD TERMINATOR 24-TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC 3-5V LVD TERMINATOR 24-TSSOP | UCC5680PW24 | 296-11565-5-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets UCC5680
Product Photos 24-TSSOP, SOT355-1
Standard Package60
CategoryIntegrated Circuits (ICs)
FamilyInterface - Signal Terminators
Series-
PackagingTube
TypeSCSI, LVD
Number of Terminations9
Voltage - Supply2.7 V ~ 5.25 V
Operating Temperature0°C ~ 70°C
Mounting TypeSurface Mount
Package / Case24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package24-TSSOP
Dynamic CatalogUCC5680
Other Names296-11565-5

9:44:35 5/21/2013 - Help With This Screen