Add To Favorites
Product Overview
Digi-Key Part Number 296-6761-5-ND
Quantity Available 4,005
Can ship immediately

Factory Stock ?: 3,350
Manufacturer

Manufacturer Part Number

UCC5672PWP

Description IC SCSI 9-LINE TERM 28-TSSOP
Expanded Description SCSI, LVD, SE Terminator 9 Terminations 28-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets UCC5672
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog UCC5672, UCC5673
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Type SCSI, LVD, SE
Number of Terminations 9
Voltage - Supply 2.7 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 296-6761-5

14:01:02 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.41000 5.41
10 4.85500 48.55
100 3.97800 397.80
500 3.38640 1,693.20
1,000 2.85600 2,856.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UCC5672PWPTR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 2.38070
  • Tape & Reel (TR) ? : UCC5672PWPTRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 2.38070
  • Tube ? : UCC5672PWPG4-ND
  • Minimum Quantity: 150  Non-Stock ?
  • Quantity Available: 3,350 - Factory Stock ?
  • Unit Price: 3.97800
Send Feedback