Add To Favorites
Product Overview
Digi-Key Part Number 296-29844-1-ND
Quantity Available 2,716
Can ship immediately
Manufacturer

Manufacturer Part Number

UCC5606PWPTR

Description IC SCSI 9-LINE TERM 24TSSOP
Expanded Description SCSI Terminator 9 Terminations 24-HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets UCC5606
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog UCC5606
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type SCSI
Number of Terminations 9
Voltage - Supply 2.7 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 24-HTSSOP
 
Additional Resources
Standard Package ? 1
Other Names 296-29844-1

13:04:10 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.77000 3.77
10 3.38300 33.83
100 2.77170 277.17
500 2.35952 1,179.76
1,000 1.98996 1,989.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29844-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 1.83540
  • Digi-Reel® ? : 296-29844-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,716 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback