Keywords:





Product Index > Integrated Circuits (ICs) > Interface - Signal Terminators > UCC5606DPTR

Non-Stock

All prices are in US dollars.
Digi-Key Part Number296-29786-1-ND
Price BreakUnit PriceExtended Price
14.230004.23
103.7930037.93
253.4104085.26
1003.10170310.17
2502.80772701.93
5002.513701,256.85
1,0002.116802,116.80
Quantity Available Digi-Key Stock: 798
Can ship immediately
Manufacturer

Manufacturer Part Number

UCC5606DPTR

DescriptionIC SCSI 9-LINE 3-5V TERM 16SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC SCSI 9-LINE 3-5V TERM 16SOIC | UCC5606DPTR | 296-29786-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets UCC5606
Product Photos 16 SOIC
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyInterface - Signal Terminators
Series-
PackagingCut Tape (CT)
TypeSCSI
Number of Terminations9
Voltage - Supply2.7 V ~ 5.25 V
Operating Temperature0°C ~ 70°C
Mounting TypeSurface Mount
Package / Case16-SOIC (0.154", 3.90mm Width)
Supplier Device Package16-SOIC N
Dynamic CatalogUCC5606
Other Names296-29786-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-6731-5-NDUCC5606DPTube123 - Immediate4.540001
Non-Stock
296-29786-6-NDUCC5606DPTRDigi-Reel®798 - ImmediateCalculate1
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

2:42:27 5/21/2013 - Help With This Screen