Add To Favorites
Product Overview
Digi-Key Part Number 296-6765-5-ND
Quantity Available 1,313
Can ship immediately

Factory Stock ?: 9,900
Manufacturer

Manufacturer Part Number

UCC3973PW

Description IC CCFL DRIVER CTRLR 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets UCC1972/3, UCC2972/3, UCC3972/3
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Lighting, Ballast Controllers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Type CCFL Controller
Frequency 80kHz ~ 160kHz
Voltage - Supply 4.5 V ~ 20 V
Current - Supply 7mA
Current - Output Source/Sink -
Dimming No
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Additional Resources
Standard Package ? 150
Other Names 296-6765-5

03:11:54 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.35000 8.35
10 7.54700 75.47
100 6.24780 624.78
500 5.44050 2,720.25
1,000 4.73850 4,738.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UCC3973PWTR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 3.71250
  • Tape & Reel (TR) ? : UCC3973PWTRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 3.71250
  • Tray ? : UCC3973PWG4-ND
  • Minimum Quantity: 150  Non-Stock ?
  • Quantity Available: 9,900 - Factory Stock ?
  • Unit Price: 6.24780
Send Feedback