Add To Favorites
Product Overview
Digi-Key Part Number 296-28012-2-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

UCC39002DR

Description IC LOAD SHARE CTRLR ADV 8SOIC
Expanded Description Load Share Controller PMIC 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets UCC29002, UCC29002/1, UCC39002
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Applications Load Share Controller
Current - Supply 2.5mA
Voltage - Supply 4.375 V ~ 14.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 296-28012-2
UCC39002DR-ND

09:52:47 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.15425 2,885.63
5,000 1.11150 5,557.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-28012-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,082 - Immediate
  • Unit Price: 2.60000
  • Digi-Reel® ? : 296-28012-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,082 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-13027-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 221 - Immediate
  • Unit Price: 2.74000
  • Tape & Reel (TR) ? : UCC39002DRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.06876
  • Tube ? : UCC39002DG4-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 9,975 - Factory Stock ?
  • Unit Price: 1.91477
Send Feedback