Add To Favorites
Product Overview
Digi-Key Part Number 296-28012-1-ND
Quantity Available 5,082
Can ship immediately
Manufacturer

Manufacturer Part Number

UCC39002DR

Description IC LOAD SHARE CTRLR ADV 8SOIC
Expanded Description Load Share Controller PMIC 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets UCC29002, UCC29002/1, UCC39002
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Load Share Controller
Current - Supply 2.5mA
Voltage - Supply 4.375 V ~ 14.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-28012-1

06:44:08 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 2.60
10 2.33400 23.34
100 1.87580 187.58
500 1.54114 770.57
1,000 1.27694 1,276.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28012-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.15425
  • Digi-Reel® ? : 296-28012-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,082 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-13027-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 221 - Immediate
  • Unit Price: 2.74000
  • Tape & Reel (TR) ? : UCC39002DRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.06876
  • Tube ? : UCC39002DG4-ND
  • Minimum Quantity: 225  Non-Stock ?
  • Quantity Available: 9,975 - Factory Stock ?
  • Unit Price: 2.01827
Send Feedback