Add To Favorites
Product Overview
Digi-Key Part Number 296-28735-1-ND
Quantity Available 6,776
Can ship immediately

Factory Stock ?: 2,396
Manufacturer

Manufacturer Part Number

UCC28C40DGKR

Description IC REG CTRLR MULT TOP 8VSSOP
Expanded Description Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP
Lead Free Status / RoHS Status Request inventory verification / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets UCC28C40-45, UCC38C40-45
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Topology
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Flyback, Forward Converter
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 6.6 V ~ 18 V
Frequency - Switching -
Duty Cycle (Max) 96%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Frequency Control
Operating Temperature -40°C ~ 105°C (TJ)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
Additional Resources
Standard Package ? 1
Other Names 296-28735-1

00:09:08 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.05000 2.05
10 1.84200 18.42
100 1.48090 148.09
500 1.21668 608.34
1,000 1.00811 1,008.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28735-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.91125
  • Digi-Reel® ? : 296-28735-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,776 - Immediate
    2,396 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-12570-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 520 - Immediate
  • Unit Price: 2.26000
  • Tape & Reel (TR) ? : UCC28C40DGKRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.84375
  • Tube ? : UCC28C40DGKG4-ND
  • Minimum Quantity: 400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.53000
Send Feedback