Add To Favorites
Product Overview
Digi-Key Part Number 296-28920-ND
Quantity Available 1
Can ship immediately

Factory Stock ?: 30
Manufacturer

Manufacturer Part Number

UCC28950EVM-442

Description EVAL MODULE FOR UCC28950-442
Expanded Description UCC28950-442 - DC/DC, Step Down 1, Isolated Outputs Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets UCC28950EVM-442
UCC28950
Design Resources Development Tool Selector
Reference Design Library UCC28950EVM-442(#2): 12V @ 50A, 390VDC in
Manufacturer Product Page UCC28950EVM-442 Specifications
Online Catalog UCC28950 Evaluation Module
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 1, Isolated
Power - Output 600W
Voltage - Output 12V
Current - Output 50A
Voltage - Input 370 V ~ 410 V
Regulator Topology Full-Bridge
Frequency - Switching -
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part UCC28950-442
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-28920
UCC28950EVM442

20:39:33 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 299.90000 299.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback