Add To Favorites
Product Overview
Digi-Key Part Number 296-27161-2-ND
Quantity Available 2,500
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Manufacturer Part Number

UCC28600DR

Description IC CTRLR PWM GREEN CM OVP 8SOIC
Expanded Description Converter Offline Flyback Topology 40kHz ~ 130kHz 8-SOIC
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets UCC28600
Reference Design Library UCC28600EVM: 120W, 19.4V @6.2A with PFC, 85~265VAC
PCN Design/Specification Die Revision Update 17/Jul/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Start Up 13V
Voltage - Supply (Vcc/Vdd) 8 V ~ 21 V
Duty Cycle 99%
Frequency - Switching 40kHz ~ 130kHz
Power (Watts) 200W
Fault Protection Current Limiting, Over Temperature, Over Voltage
Control Features Soft Start
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Mounting Type Surface Mount
 
For Use With
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 296-27161-2
UCC28600DR-ND

02:07:21 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.45000 1,125.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-27161-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,106 - Immediate
  • Unit Price: 1.22000
  • Digi-Reel® ? : 296-27161-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,106 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-19799-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 827 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: 1.43000
  • Tape & Reel (TR) ? : UCC28600DRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.45000
  • Tube ? : UCC28600DG4-ND
  • Minimum Quantity: 600  Non-Stock ?
  • Quantity Available: 9,975 - Factory Stock ?
  • Unit Price: 0.82080
Send Feedback