Add To Favorites
Product Overview
Digi-Key Part Number 296-23630-6-ND
Quantity Available 1,171
Can ship immediately
Manufacturer

Manufacturer Part Number

UCC28070PWR

Description IC PFC CONTROLLER CCM 20TSSOP
Expanded Description PFC IC Continuous Conduction (CCM) Adjustable 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets UCC28070
Product Training Modules Power Factor Correction
Telecom Point of Load Solutions
Manufacturer Product Page UCC28070PWR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PFC (Power Factor Correction)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Mode Continuous Conduction (CCM)
Frequency - Switching Adjustable
Current - Startup 20mA
Voltage - Supply 11.2 V ~ 21 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-23630-6

10:23:38 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.42000 4.42
10 3.97100 39.71
100 3.25380 325.38
500 2.76988 1,384.94
1,000 2.33604 2,336.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-23629-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 336 - Immediate
    1,890 - Factory Stock ?
  • Unit Price: 5.15000
  • Tape & Reel (TR) ? : 296-23630-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 2.15460
  • Cut Tape (CT) ? : 296-23630-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,171 - Immediate
  • Unit Price: 4.42000
  • Tape & Reel (TR) ? : UCC28070PWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.02500
  • Tube ? : UCC28070PWG4-ND
  • Minimum Quantity: 140  Non-Stock ?
  • Quantity Available: 1,890 - Factory Stock ?
  • Unit Price: 3.79079
Send Feedback