Add To Favorites
Product Overview
Digi-Key Part Number 296-24605-6-ND
Quantity Available 1,915
Can ship immediately
Manufacturer

Manufacturer Part Number

UCC28070DWR

Description IC PFC CONTROLLER CCM 20SOIC
Expanded Description PFC IC Continuous Conduction (CCM) Adjustable 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets UCC28070
Product Training Modules Telecom Point of Load Solutions
Manufacturer Product Page UCC28070DWR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PFC (Power Factor Correction)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Mode Continuous Conduction (CCM)
Frequency - Switching Adjustable
Current - Startup 20mA
Voltage - Supply 11.2 V ~ 21 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 296-24605-6

19:17:48 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.42000 4.42
10 3.96900 39.69
100 3.25620 325.62
500 2.77020 1,385.10
1,000 2.02500 2,025.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24605-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 2.02500
  • Cut Tape (CT) ? : 296-24605-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,915 - Immediate
  • Unit Price: 4.42000
  • Tube ? : 296-34750-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 51 - Immediate
    4,700 - Factory Stock ?
  • Unit Price: 5.15000
Send Feedback