Add To Favorites
Product Overview
Digi-Key Part Number 296-29568-6-ND
Quantity Available 7,088
Can ship immediately
Manufacturer

Manufacturer Part Number

UCC28063DR

Description IC PFC CTRLR TRANSITION 16SOIC
Expanded Description PFC IC Discontinuous (Transition) 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets UCC28063
Other Related Documents Power Mgmt Solutions for Digital TV
Featured Product UCC28063 Transition-Mode PFC Controller
Reference Design Library UCC28063EVM-723: 300W PFC, 390V, 85~265V in
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PFC (Power Factor Correction)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Natural Interleaving™
Packaging ? Digi-Reel® ?
Part Status Active
Mode Discontinuous (Transition)
Frequency - Switching -
Current - Startup 100µA
Voltage - Supply 14 V ~ 21 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-29568-6

00:42:07 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.05000 2.05
10 1.84200 18.42
100 1.48090 148.09
500 1.21668 608.34
1,000 1.00811 1,008.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29568-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.84375
  • Cut Tape (CT) ? : 296-29568-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,088 - Immediate
  • Unit Price: 2.05000
  • Bulk ? : 296-31435-ND
  • Minimum Quantity: 1
  • Quantity Available: 607 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.39000
Send Feedback