Add To Favorites
Product Overview
Digi-Key Part Number 296-29568-1-ND
Quantity Available 7,220
Can ship immediately
Manufacturer

Manufacturer Part Number

UCC28063DR

Description IC PFC CTRLR TRANSITION 16SOIC
Expanded Description PFC IC Discontinuous (Transition) 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets UCC28063
Other Related Documents Power Mgmt Solutions for Digital TV
Featured Product UCC28063 Transition-Mode PFC Controller
Reference Design Library UCC28063EVM-723: 300W PFC, 390V, 85~265V in
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PFC (Power Factor Correction)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Natural Interleaving™
Packaging ? Cut Tape (CT) ?
Part Status Active
Mode Discontinuous (Transition)
Frequency - Switching -
Current - Startup 100µA
Voltage - Supply 14 V ~ 21 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-29568-1

12:59:17 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.05000 2.05
10 1.84300 18.43
100 1.47830 147.83
500 1.21500 607.50
1,000 0.84375 843.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29568-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.84375
  • Digi-Reel® ? : 296-29568-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,220 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 296-31435-ND
  • Minimum Quantity: 1
  • Quantity Available: 612 - Immediate
    5,240 - Factory Stock ?
  • Unit Price: 2.39000
Send Feedback