Add To Favorites
Product Overview
Digi-Key Part Number 296-25424-6-ND
Quantity Available 3,867
Can ship immediately

Factory Stock ?: 873
Manufacturer

Manufacturer Part Number

UCC28019ADR

Description IC CCM PFC CONTROLLER 8SOIC
Expanded Description PFC IC Continuous Conduction (CCM) 65kHz 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets UCC28019A
Reference Design Library UCC28019EVM: 350W PFC, 390V, 85~265Vin
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PFC (Power Factor Correction)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Mode Continuous Conduction (CCM)
Frequency - Switching 65kHz
Current - Startup 100µA
Voltage - Supply 10 V ~ 21 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
  • SC-05-30J - KEMET | 399-10652-ND DigiKey Electronics
  • SC-05-30J
  • KEMET
  • COMMON MODE CHOKE 3MH 5A 2LN TH
  • Unit Price 2.05000
  • 399-10652-ND
Additional Resources
Standard Package ? 1
Other Names 296-25424-6

07:39:02 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 1.53
10 1.36700 13.67
100 1.06610 106.61
500 0.88066 440.33
1,000 0.69525 695.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25424-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.56250
  • Cut Tape (CT) ? : 296-25424-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,867 - Immediate
  • Unit Price: 1.53000
  • Tube ? : 296-24543-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 540 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: 1.59000
Send Feedback