• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 296-29295-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

UC5601DWPTR

Description IC 5V SCSI TERMINATOR 28SOIC
Expanded Description SCSI Terminator 18 Terminations 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets UC5601
PCN Obsolescence/ EOL UC Device Family 23/Sep/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type SCSI
Number of Terminations 18
Voltage - Supply 4 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 296-29295-1

02:24:05 2/28/2017

Send Feedback