Add To Favorites
Product Overview
Digi-Key Part Number 296-11329-5-ND
Quantity Available 894
Can ship immediately

Factory Stock ?: 9,975
Manufacturer

Manufacturer Part Number

UC3872M

Description IC LAMP BALLAST CNTRLR 16SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets UC1872, 2872, 3872
UCx872
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Lighting, Ballast Controllers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Type Ballast Controller
Frequency 57kHz ~ 78kHz
Voltage - Supply 4.5 V ~ 24 V
Current - Supply 6mA
Current - Output Source/Sink -
Dimming No
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SSOP
 
Additional Resources
Standard Package ? 75
Other Names 296-11329-5

07:16:49 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.35000 8.35
10 7.54700 75.47
100 6.24780 624.78
500 5.44050 2,720.25
1,000 4.73850 4,738.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UC3872MTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 3.71250
  • Tape & Reel (TR) ? : UC3872MTRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 3.71250
  • Tube ? : UC3872MG4-ND
  • Minimum Quantity: 75  Non-Stock ?
  • Quantity Available: 9,975 - Factory Stock ?
  • Unit Price: 7.19547
Send Feedback