Add To Favorites
Product Overview
Digi-Key Part Number 296-27153-2-ND
Quantity Available 5,000
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

UC3845AD8TR

Description IC REG CTRLR MULT TOPOLOGY 8SOIC
Expanded Description Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets UC184xA, 284xA, 384xA Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Topology
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Buck, Boost, Flyback, Forward Converter
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 7.6 V ~ 30 V
Frequency - Switching 500kHz
Duty Cycle (Max) 48%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Frequency Control
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 296-27153-2
UC3845AD8TR-ND

02:27:08 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.49980 1,249.50
5,000 0.47481 2,374.05
12,500 0.45696 5,712.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-27153-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,735 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 1.21000
  • Digi-Reel® ? : 296-27153-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,735 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-11296-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,859 - Immediate
  • Unit Price: 1.40000
  • Tape & Reel (TR) ? : UC3845AD8TRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.49980
  • Tube ? : UC3845AD8G4-ND
  • Minimum Quantity: 600  Non-Stock ?
  • Quantity Available: 9,975 - Factory Stock ?
  • Unit Price: 0.80750
Send Feedback