Add To Favorites
Product Overview
Digi-Key Part Number 497-6786-5-ND
Quantity Available 1,784
Can ship immediately
Manufacturer

Manufacturer Part Number

UC3843BN

Description IC REG CTRLR BST/FLYBK 8-MINIDIP
Expanded Description Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-Mini DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets UC2842B-45B, UC3842B-45B
Other Related Documents UC3843B View All Specifications
Product Training Modules DC to DC Conversion Cookbook
Reference Design Library STEVAL-ISV013V1: 350 ~ 450V @ 800mA, 10 ~ 55V in
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Topology
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Boost, Flyback
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 7.6 V ~ 30 V
Frequency - Switching 250kHz
Duty Cycle (Max) 96%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Frequency Control
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-Mini DIP
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1026-UC3843BN-CHP UC3843BN STMicroelectronics Tube ? 0
Call 2,000
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 497-6786-5
UC3843BNST
UC3843BNST-ND

23:47:58 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
10 0.69300 6.93
100 0.53130 53.13
500 0.42000 210.00
1,000 0.33600 336.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback