• Obsolete item.
Product Overview
Digi-Key Part Number 296-2229-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

UC2909N

Description IC LEAD-ACID BATT CHARGER 20-DIP
Expanded Description Charger IC Lead Acid 20-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Obsolete
Battery Chemistry Lead Acid
Number of Cells -
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection -
Charge Current - Max -
Battery Pack Voltage -
Voltage - Supply (Max) 40V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-PDIP
 
Additional Resources
Standard Package ? 20
Other Names 296-2229-5
UC2909NG4
UC2909NG4-ND

12:50:15 2/24/2017

Send Feedback