Add To Favorites
Product Overview
Digi-Key Part Number 296-27148-6-ND
Quantity Available 5,913
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

UC2854BDWTR

Description IC PFC CTRLR AVERAGE CURR 16SOIC
Expanded Description PFC IC Average Current 80kHz ~ 120kHz 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets UC1854, UC2854, UC3854
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PFC (Power Factor Correction)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Mode Average Current
Frequency - Switching 80kHz ~ 120kHz
Current - Startup 250µA
Voltage - Supply 10 V ~ 20 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27148-6

20:38:01 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.81000 3.81
10 3.42000 34.20
100 2.80190 280.19
500 2.38518 1,192.59
1,000 2.01159 2,011.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27148-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.85535
  • Cut Tape (CT) ? : 296-27148-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,913 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 3.81000
  • Tube ? : 296-2496-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,776 - Immediate
  • Unit Price: 4.41000
  • Tape & Reel (TR) ? : UC2854BDWTRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.74375
  • Tube ? : UC2854BDWG4-ND
  • Minimum Quantity: 160  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 3.24675
Send Feedback