• Obsolete item.
Product Overview
Digi-Key Part Number 296-23382-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

UC2625MNEP

Description IC MOTOR CONTROLLER PAR 28DIP
Expanded Description Motor Driver Power MOSFET, Power Darlington Parallel 28-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets UC2625-EP
28-Dip Pkg Drawing
PCN Obsolescence/ EOL Multiple Devices 08/Apr/2015
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Obsolete
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (3)
Interface Parallel
Technology Power MOSFET, Power Darlington
Step Resolution -
Applications General Purpose
Current - Output -
Voltage - Supply 10 V ~ 18 V
Voltage - Load -
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Through Hole
Package / Case 28-DIP (0.600", 15.24mm)
Supplier Device Package 28-PDIP
 
Additional Resources
Standard Package ? 13
Other Names 296-23382-5

00:07:04 1/19/2017

Send Feedback