Add To Favorites
Product Overview
Digi-Key Part Number 568-8547-6-ND
Quantity Available 778
Can ship immediately
Manufacturer

Manufacturer Part Number

UBA2211BT/N1,518

Description IC CFL DRIVER 14SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

PMIC - Lighting, Ballast Controllers

Manufacturer

NXP-Semiconductors

Series -
Packaging ? Digi-Reel® ?
Type CFL/TL Driver
Frequency 40.05kHz ~ 42.68kHz
Voltage - Supply 10.7 V ~ 13.8 V
Current - Supply -
Current - Output Source/Sink 1.35A
Dimming No
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Drawing Number 568; SOT108-1; D, T, TN2; 14
Mfr Reel Diameter 13" (330mm)
Mfr Reel Tape Material Plastic
Mfr Reel Tape Width 16mm
Supplier Device Package 14-SO
 
Additional Resources
Standard Package ? 1
Other Names 568-8547-6

01:54:45 7/28/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 1.58000 1.58
10 1.42000 14.20
100 1.13880 113.88
500 0.93600 468.00
1,000 0.77480 774.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8547-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.70200
  • Cut Tape (CT) ? : 568-8547-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 778 - Immediate
  • Unit Price: 1.58000
Send Feedback