Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Lighting, Ballast Controllers > UBA20271T/1,518

All prices are in US dollars.
Digi-Key Part Number568-8544-6-ND
Price BreakUnit PriceExtended Price
12.900002.90
102.6210026.21
252.3480058.70
1002.11120211.12
2501.87460468.65
5001.63800819.00
1,0001.355901,355.90
Quantity Available Digi-Key Stock: 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

UBA20271T/1,518

DescriptionIC CFL LAMP DVR 600V 20-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets UBA20271,72
Product Training Modules Fluorescent Lamp Electronic Ballasts
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Lighting, Ballast Controllers
Series-
PackagingDigi-Reel®
TypeCFL/TL Driver
Frequency22kHz ~ 100kHz
Voltage - Supply11.9 V ~ 13.8 V
Current - Supply1.6mA
Current - Output Source/Sink540mA
DimmingYes
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case20-SOIC (0.295", 7.50mm Width)
Drawing Number568; SOT163-1; D, T, TN2; 20
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Supplier Device Package20-SO
Dynamic CatalogLighting, Ballast Controllers
Other Names568-8544-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-8544-2-NDUBA20271T/1,518Tape & Reel (TR)4,000 - Immediate1.228502,000
568-8544-1-NDUBA20271T/1,518Cut Tape (CT)4,000 - Immediate2.900001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

10:18:00 6/19/2013 - Help With This Screen