All prices are in US dollars.
Digi-Key Part Number 296-11125-6-ND
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.38700 3.87
100 0.26400 26.40
500 0.19760 98.80
Quantity Available Digi-Key Stock: 3,303
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

UA78L08ACPK

Description IC REG LDO 8V 0.1A SOT89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets UA78L00 Series Datasheet
Product Photos SOT-89-3 Pkg
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear

Series -
Packaging ? Digi-Reel®?
Regulator Topology Positive Fixed
Voltage - Output 8V
Current - Output 100mA
Voltage - Dropout (Typical) 1.7V @ 40mA
Number of Regulators 1
Voltage - Input 10.5 V ~ 23 V
Current - Limit (Min) -
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
Online Catalog > 5V
Other Names 296-11125-6
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-11125-2-ND UA78L08ACPK Texas Instruments Tape & Reel (TR)? 3,000 - Immediate
10,000 - Factory Stock
?
0.14400 1,000
296-11125-1-ND UA78L08ACPK Texas Instruments Cut Tape (CT)? 3,303 - Immediate
10,000 - Factory Stock
?
0.48000 1
UA78L08ACPKG3-ND UA78L08ACPKG3 Texas Instruments Tape & Reel (TR)? 10,000 - Factory Stock
?
0.13200 4,000
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • UA78L05ACPK - Texas Instruments | 296-11118-1-ND DigiKey Electronics
  • UA78L05ACPK
  • Texas Instruments
  • IC REG LDO 5V 0.1A SOT89-3
  • Unit Price 0.59000
  • MC79L08F-TP - Micro Commercial Co | MC79L08F-TPMSCT-ND DigiKey Electronics
  • MC79L08F-TP
  • Micro Commercial Co
  • IC REG LDO -8V 0.1A SOT89
  • Unit Price 0.59000
  • MM3Z5V6B - Fairchild Semiconductor | MM3Z5V6BCT-ND DigiKey Electronics
  • MM3Z5V6B
  • Fairchild Semiconductor
  • DIODE ZENER 5.6V 200MW SOD323F
  • Unit Price 0.21000
  • L78L08ACUTR - STMicroelectronics | 497-7271-1-ND DigiKey Electronics
  • L78L08ACUTR
  • STMicroelectronics
  • IC REG LDO 8V 0.1A SOT89-3
  • Unit Price 0.45000
  • LTST-C190CKT - Lite-On Inc. | 160-1181-1-ND DigiKey Electronics
  • LTST-C190CKT
  • Lite-On Inc.
  • LED RED CLEAR 0603 SMD
  • Unit Price 0.33000

14:26:24 5/4/2016