Add To Favorites
Product Overview
Digi-Key Part Number U77-A1114-100TTR-ND
Quantity Available 3,450
Can ship immediately
Manufacturer

Manufacturer Part Number

U77-A1114-100T

Description CONN SFP SGL CAGE SOLDER TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets U77A111x1x0x
Product Training Modules High Speed Interconnects I/O Solutions
Featured Product High Speed I/O Connectors
Communication Solutions
Online Catalog U77 Series
Product Attributes Select All
Categories
Manufacturer

Amphenol Commercial Products

Series U77
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Style Cage
Connector Type SFP
Number of Positions -
Mounting Type Through Hole, Right Angle
Termination Solder
Features -
Contact Finish -
Contact Finish Thickness -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 150
Other Names U77-A1114-100TTR
U77A1114100T

06:36:03 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
150 1.19640 179.46
300 1.08243 324.73
750 0.96849 726.37
1,050 0.85455 897.28
1,500 0.82607 1,239.10
3,750 0.82290 3,085.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : U77-A1114-100TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,621 - Immediate
  • Unit Price: 1.69000
Send Feedback