• Obsolete item.
Product Overview
Digi-Key Part Number U4037B-NFLG3Y-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

U4037B-NFLG3Y

Description IC MCU-CONTROLLED PH CIRC 24SOIC
Expanded Description Telecom IC Speech and Ringer Circuit 24-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets U4037B-N
Video File Introducing Atmel Studio 7
PCN Packaging Transfer to Microchip/Label/Pkg 5/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Function Speech and Ringer Circuit
Interface -
Number of Circuits 1
Voltage - Supply 3.1 V ~ 3.6 V
Current - Supply -
Power (Watts) 520W
Operating Temperature -25°C ~ 75°C
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SO
Includes DTMF, Ear Protection, MUTE
 
Additional Resources
Standard Package ? 2,000

17:09:08 2/25/2017

Send Feedback