• Obsolete item.
Product Overview
Digi-Key Part Number U3761MB-XFNG-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

U3761MB-XFNG

Description IC UNVRSL PHONE CIRCUIT 44SSOP
Expanded Description Telecom IC Universal Telephone Circuit 44-SSO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Video File Introducing Atmel Studio 7
PCN Packaging Transfer to Microchip/Label/Pkg 5/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Tube ?
Part Status Obsolete
Function Universal Telephone Circuit
Interface -
Number of Circuits 1
Voltage - Supply -
Current - Supply 3.8mA
Power (Watts) 900mW
Operating Temperature -25°C ~ 75°C
Mounting Type Surface Mount
Package / Case 44-SOP (0.291", 7.40mm Width)
Supplier Device Package 44-SSO
Includes Ceramic Resonator, Loop Interrupt Detection, MUTE, Notice Function, Optical Indication, Pause Function, Receiving Amplifier
 
Additional Resources
Standard Package ? 31

00:43:36 2/24/2017

Send Feedback