Add To Favorites
Product Overview
Digi-Key Part Number U1B1000-ND
Quantity Available 7,868
Can ship immediately
Manufacturer

Manufacturer Part Number

U1B(BX)

Description CONN INLINE TAP 16-19 AWG IDC
Expanded Description Terminal Inline, Tap Connector IDC 16-19 AWG Blue
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series Scotchlok™
Packaging ? Bulk ?
Part Status Active
Terminal Type Inline, Tap
Number of Wire Entries 4
Termination IDC
Wire Gauge 16-19 AWG
Insulation Fully Insulated
Features Gel Filled
Color Blue
 
Tooling
  • E-9BM - 3M | E-9BM-ND DigiKey Electronics
  • E-9BM
  • 3M
  • TOOL HAND CRIMPER SPLICES SIDE
  • Unit Price 81.97000
  • E-9BM-ND
You May Also Be Interested In
  • U1R(BX) - 3M | U1R20017-ND DigiKey Electronics
  • U1R(BX)
  • 3M
  • CONN INLINE TAP 19-24 AWG IDC
  • Unit Price 2.85000
  • U1R20017-ND
  • UAL(BX) - 3M | UAL27827-ND DigiKey Electronics
  • UAL(BX)
  • 3M
  • CONN INLINE TAP 17-24 AWG IDC
  • Unit Price 0.74000
  • UAL27827-ND
  • UR(BX) - 3M | UR20074-ND DigiKey Electronics
  • UR(BX)
  • 3M
  • CONN SPLICE 19-26 AWG IDC
  • Unit Price 0.32000
  • UR20074-ND
  • E-9BM - 3M | E-9BM-ND DigiKey Electronics
  • E-9BM
  • 3M
  • TOOL HAND CRIMPER SPLICES SIDE
  • Unit Price 81.97000
  • E-9BM-ND
  • E-9J - 3M | E-9J-ND DigiKey Electronics
  • E-9J
  • 3M
  • TOOL HAND CRIMPER SPLICES SIDE
  • Unit Price 57.19000
  • E-9J-ND
Additional Resources
Standard Package ? 1,000
Other Names 5111522636
51115226366
FQ100057527
U1B1000
U1BBX

13:55:54 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.85000 2.85
10 2.73600 27.36
25 2.50800 62.70
50 2.39400 119.70
100 2.28000 228.00
250 1.99500 498.75
500 1.93800 969.00
1,000 1.65300 1,653.00
2,500 1.53900 3,847.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback