Add To Favorites
Product Overview
Digi-Key Part Number H11891TR-ND
Quantity Available 177,500
Can ship immediately
Manufacturer

Manufacturer Part Number

U.FL-R-SMT-1(10)

Description CONN UMC RCPT STR 50 OHM SMD
Expanded Description U.FL, Ultra Miniature Coaxial Connector Receptacle, Male Pin 50 Ohm Surface Mount Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series U.FL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Style U.FL, Ultra Miniature Coaxial
Connector Type Receptacle, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Surface Mount
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 6GHz
Features -
Housing Color Beige
Ingress Protection -
Includes 1 pc - 1 Connector
Body Material Phosphor Bronze
Body Finish Silver
Center Contact Plating Gold
Dielectric Material Liquid Crystal Polymer (LCP)
Operating Temperature -40°C ~ 90°C
Center Contact Material Brass
Voltage Rating -
Mating Cycles 30
Insertion Loss -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
H9161-ND U.FL-R-SMT(01) Hirose Electric Co Ltd Bag 33,644 - Immediate
1.35000 1
H9161TR-ND U.FL-R-SMT(10) Hirose Electric Co Ltd Tape & Reel (TR) ? 157,500 - Immediate
0.59450 2,500
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names H11891TR
Q5400621
U.FL-R-SMT-1 10
U.FL-R-SMT-1(10)-ND
UFLRSMT110

13:44:58 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.59450 1,486.25
5,000 0.57400 2,870.00
12,500 0.53300 6,662.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : H11891CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 171,603 - Immediate
  • Unit Price: 1.31000
  • Digi-Reel® ? : H11891DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 171,603 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback