Add To Favorites
Product Overview
Digi-Key Part Number H11891DKR-ND
Quantity Available 180,483
Can ship immediately
Manufacturer

Manufacturer Part Number

U.FL-R-SMT-1(10)

Description CONN UMC JACK STR 50 OHM SMD
Expanded Description U.FL, Ultra Miniature Coaxial Connector Receptacle, Male Pin 50 Ohm Surface Mount Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series U.FL
Packaging ? Digi-Reel® ?
Part Status Active
Connector Style U.FL, Ultra Miniature Coaxial
Connector Type Receptacle, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Surface Mount
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 6GHz
Features -
Housing Color Beige
Ingress Protection -
Includes 1 pc - 1 Connector
Body Material Phosphor Bronze
Body Finish Silver
Center Contact Plating Gold
Dielectric Material Liquid Crystal Polymer (LCP)
Operating Temperature -40°C ~ 90°C
Center Contact Material Brass
Voltage Rating -
Mating Cycles 30
Insertion Loss -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
H9161DKR-ND U.FL-R-SMT(10) Hirose Electric Co Ltd Digi-Reel® ? 180,895 - Immediate
Digi-Reel® 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H11891DKR

09:30:43 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 1.31
10 1.15000 11.50
25 1.08240 27.06
50 1.03740 51.87
100 0.99220 99.22
250 0.90200 225.50
500 0.81180 405.90
1,000 0.72160 721.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11891TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 177,500 - Immediate
  • Unit Price: 0.59450
  • Cut Tape (CT) ? : H11891CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 180,386 - Immediate
  • Unit Price: 1.31000
Send Feedback