• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-2008-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TZY2Z2R5A001R00

Description 0.65 ~ 2.5pF Trimmer Capacitor 25V Top Adjustment Surface Mount Rectangular - 0.126" L x 0.098" W (3.20mm x 2.50mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-12517-1-ND TZY2Z2R5AC01R00 Murata Electronics North America Cut Tape (CT) ? 3,787 - Immediate
0.86000 1
Product Attributes Select All
Category

Capacitors

Family

Trimmers, Variable Capacitors

Manufacturer

Murata Electronics North America

Series TZY2
Packaging ? Cut Tape (CT) ?
Part Status Discontinued
Capacitance Range 0.65 ~ 2.5pF
Adjustment Type Top Adjustment
Voltage - Rated 25V
Size / Dimension Rectangular - 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.049" (1.25mm)
Mounting Type Surface Mount
Features General Purpose
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 490-2008-1

01:23:29 8/27/2016

Send Feedback