• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-2007-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TZY2Z100A001R00

Description CAP TRIMMER 3-10PF 25V SMD
Expanded Description 3 ~ 10pF Trimmer Capacitor 25V Top Adjustment Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series TZY2
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance Range 3 ~ 10pF
Adjustment Type Top Adjustment
Voltage - Rated 25V
Size / Dimension Rectangular - 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.049" (1.25mm)
Mounting Type Surface Mount
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 490-2007-1

15:00:30 1/24/2017

Send Feedback