Add To Favorites
Product Overview
Digi-Key Part Number 490-2010-6-ND
Quantity Available 6,433
Can ship immediately
Manufacturer

Manufacturer Part Number

TZR1Z040A001R00

Description CAP TRIMMER 1.5-4PF 25V SMD
Expanded Description 1.5 ~ 4pF Trimmer Capacitor 25V Top Adjustment Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Ceramic Trimmer Caps Part Numbering
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TZR1 Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series TZR1
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance Range 1.5 ~ 4pF
Adjustment Type Top Adjustment
Voltage - Rated 25V
Size / Dimension Rectangular - 0.067" L x 0.059" W (1.70mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Mounting Type Surface Mount
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-2010-6

14:39:46 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.15000 5.15
10 4.57600 45.76
50 4.29000 214.50
100 4.00400 400.40
250 3.28900 822.25
500 2.86000 1,430.00
1,000 2.57400 2,574.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2010-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 1.85900
  • Cut Tape (CT) ? : 490-2010-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,433 - Immediate
  • Unit Price: 5.15000
Send Feedback