Add To Favorites
Product Overview
Digi-Key Part Number 490-2010-1-ND
Quantity Available 9,431
Can ship immediately
Manufacturer

Manufacturer Part Number

TZR1Z040A001R00

Description CAP TRIMMER 1.5-4PF 25V SMD
Expanded Description 1.5 ~ 4pF Trimmer Capacitor 25V Top Adjustment Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Ceramic Trimmer Caps Part Numbering
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TZR1 Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series TZR1
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance Range 1.5 ~ 4pF
Adjustment Type Top Adjustment
Voltage - Rated 25V
Size / Dimension Rectangular - 0.067" L x 0.059" W (1.70mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Mounting Type Surface Mount
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-2010-1

17:17:40 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.20000 5.20
10 4.62200 46.22
50 4.33300 216.65
100 4.04400 404.40
250 3.32188 830.47
500 2.88860 1,444.30
1,000 2.59974 2,599.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2010-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 1.90190
  • Digi-Reel® ? : 490-2010-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,431 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback