Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 490-2000-2-ND
Quantity Available 65,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TZC3Z060A110R00

Description CAP TRIMMER 2-6PF 100V SMD
Expanded Description 2 ~ 6pF Trimmer Capacitor 100V Top Adjustment Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Ceramic Trimmer Caps Part Numbering
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TZC3 Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series TZC3
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance Range 2 ~ 6pF
Adjustment Type Top Adjustment
Voltage - Rated 100V
Size / Dimension Rectangular - 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.067" (1.70mm)
Mounting Type Surface Mount
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 490-2000-2

05:07:19 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.33267 332.67
2,000 0.31121 622.41
5,000 0.29511 1,475.55
10,000 0.28438 2,843.78
25,000 0.28263 7,065.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 490-2000-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 932 - Immediate
  • Unit Price: 1.21000
Send Feedback