Keywords:





Product Index > Capacitors > Trimmers, Variable Capacitors > TZC3Z030A110R00

All prices are in US dollars.
Digi-Key Part Number490-1998-2-ND
Price BreakUnit PriceExtended Price
1,0000.32938329.38
2,0000.30813616.25
5,0000.292191,460.94
10,0000.281562,815.63
25,0000.270946,773.44
50,0000.2673313,366.25
100,0000.2577625,776.25
Quantity Available Digi-Key Stock: 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TZC3Z030A110R00

DescriptionCAP TRIMMER 1.4-3PF 100V SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CAP TRIMMER 1.4-3PF 100V SMD | TZC3Z030A110R00 | 490-1998-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Ceramic Trimmer Caps Part Numbering
Product Photos TZC3Z030A110R00
Catalog Drawings TZC3 Series Side
TZC3 Series Top
TZC3 Series Bottom
Standard Package1,000
CategoryCapacitors
FamilyTrimmers, Variable Capacitors
SeriesTZC3
PackagingTape & Reel (TR)
Capacitance Range1.4 ~ 3pF
Adjustment TypeTop Adjustment
Voltage - Rated100V
Size / DimensionRectangular - 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)0.067" (1.70mm)
Mounting TypeSurface Mount
FeaturesGeneral Purpose
Dynamic CatalogTZC3 Series
Other Names490-1998-2
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
490-1998-1-NDTZC3Z030A110R00Cut Tape (CT)3,132 - Immediate1.200001
490-1998-6-NDTZC3Z030A110R00Digi-Reel®3,132 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

6:22:29 5/24/2013 - Help With This Screen