Keywords:





Product Index > Capacitors > Trimmers, Variable Capacitors > TZC3R100A310R00

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part Number490-1997-6-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

TZC3R100A310R00

DescriptionCAP TRIMMER 3-10PF 100V SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
Call
CAP TRIMMER 3-10PF 100V SMD | TZC3R100A310R00 | 490-1997-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Ceramic Trimmer Caps Part Numbering
Product Photos TZC3R100A310R00
Catalog Drawings TZC3xxx0A310R00 Side
TZC3xxx0A310R00 Top
TZC3xxx0A310R00 Bottom
Standard Package1
CategoryCapacitors
FamilyTrimmers, Variable Capacitors
SeriesTZC3
PackagingDigi-Reel®
Capacitance Range3 ~ 10pF
Adjustment TypeTop Adjustment
Voltage - Rated100V
Size / DimensionRectangular - 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)0.067" (1.70mm)
Mounting TypeSurface Mount
FeaturesGeneral Purpose
Other Names490-1997-6
Possible Substitute

5:13:55 5/21/2013 - Help With This Screen