All prices are in US dollars.
Digi-Key Part Number 490-1996-2-ND
Price Break Unit Price Extended Price
1,000 0.32938 329.38
2,000 0.30813 616.26
5,000 0.29219 1,460.95
10,000 0.28156 2,815.60
25,000 0.27094 6,773.50
50,000 0.26733 13,366.50
100,000 0.25776 25,776.00
Quantity Available Digi-Key Stock: 18,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TZC3R100A110R00

Description CAP TRIMMER 3-10PF 100V SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Ceramic Trimmer Caps Part Numbering
Product Photos TZC3R100A
Catalog Drawings TZC3 Series Side
TZC3 Series Top
TZC3 Series Bottom
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 1,000
Category

Capacitors

Family

Trimmers, Variable Capacitors

Series TZC3
Packaging ? Tape & Reel (TR)?
Capacitance Range 3 ~ 10pF
Adjustment Type Top Adjustment
Voltage - Rated 100V
Size / Dimension Rectangular - 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.067" (1.70mm)
Mounting Type Surface Mount
Features General Purpose
Online Catalog TZC3 Series
Other Names 490-1996-2
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-1996-1-ND TZC3R100A110R00 Murata Electronics North America Cut Tape (CT)? 19,904 - Immediate
1.20000 1
490-1996-6-ND TZC3R100A110R00 Murata Electronics North America Digi-Reel®? 19,904 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • TZC3P200A110R00 - Murata Electronics North America | 490-1992-1-ND DigiKey Electronics
  • TZC3P200A110R00
  • Murata Electronics North America
  • CAP TRIMMER 5-20PF 100V SMD
  • Unit Price 1.20000
  • TZB4R500BA10R00 - Murata Electronics North America | 490-1983-1-ND DigiKey Electronics
  • TZB4R500BA10R00
  • Murata Electronics North America
  • CAP TRIMMER 7-50PF 50V SMD
  • Unit Price 1.96000
  • TZC3P300A110R00 - Murata Electronics North America | 490-1994-1-ND DigiKey Electronics
  • TZC3P300A110R00
  • Murata Electronics North America
  • CAP TRIMMER 6.5-30PF 100V SMD
  • Unit Price 1.20000
  • TZC3Z060A110R00 - Murata Electronics North America | 490-2000-1-ND DigiKey Electronics
  • TZC3Z060A110R00
  • Murata Electronics North America
  • CAP TRIMMER 2-6PF 100V SMD
  • Unit Price 1.20000
  • TZC3Z030A110R00 - Murata Electronics North America | 490-1998-1-ND DigiKey Electronics
  • TZC3Z030A110R00
  • Murata Electronics North America
  • CAP TRIMMER 1.4-3PF 100V SMD
  • Unit Price 1.20000

07:33:28 5/5/2016