• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-1992-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TZC3P200A110R00

Description CAP TRIMMER 5-20PF 100V SMD
Expanded Description 5 ~ 20pF Trimmer Capacitor 100V Top Adjustment Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Ceramic Trimmer Caps Part Numbering
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series TZC3
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance Range 5 ~ 20pF
Adjustment Type Top Adjustment
Voltage - Rated 100V
Size / Dimension Rectangular - 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.067" (1.70mm)
Mounting Type Surface Mount
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-1992-6

11:32:19 3/25/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1992-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 19,000 - Immediate
  • Unit Price: 0.32938
  • Cut Tape (CT) ? : 490-1992-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5 - Immediate
  • Unit Price: 1.04000
Send Feedback